TE Connectivity, 22Ω 16W Wire Wound Panel Mount Resistor HSA1022RJ ±5%
- RS Stock No.:
- 173-5445
- Mfr. Part No.:
- HSA1022RJ
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5445
- Mfr. Part No.:
- HSA1022RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 22Ω | |
Power Rating | 16W | |
Series | HSA10 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 22Ω | ||
Power Rating 16W | ||
Series HSA10 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
- COO (Country of Origin):
- CZ
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use