Vishay, 82kΩ 750W Thick Film Panel Mount Resistor RCEC750HV8202KB ±10%
- RS Stock No.:
- 167-8592
- Mfr. Part No.:
- RCEC750HV8202KB
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-8592
- Mfr. Part No.:
- RCEC750HV8202KB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 82kΩ | |
| Power Rating | 750W | |
| Series | RCEC750 | |
| Package/Case | Planar | |
| Tolerance | ±10% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Dimensions | 67 x 60 x 25mm | |
| Overall Height | 25mm | |
| Overall Length | 67mm | |
| Overall Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 82kΩ | ||
Power Rating 750W | ||
Series RCEC750 | ||
Package/Case Planar | ||
Tolerance ±10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Dimensions 67 x 60 x 25mm | ||
Overall Height 25mm | ||
Overall Length 67mm | ||
Overall Width 60mm | ||
Non Compliant
- COO (Country of Origin):
- FR
