- RS Stock No.:
- 164-6873
- Mfr. Part No.:
- TJT250150RJ
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 10)
£40.979
(exc. VAT)
£49.175
(inc. VAT)
Units | Per unit | Per Box* |
10 - 40 | £40.979 | £409.79 |
50 + | £39.84 | £398.40 |
*price indicative |
- RS Stock No.:
- 164-6873
- Mfr. Part No.:
- TJT250150RJ
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and ideal for custom terminations and mounting arrangements.
Features and Benefits
Power rating options of 150 W, 250 W, 300 W and 500 W
Resistance value options of 1 Ω to 1kΩ
Small dimensions
Resistance value options of 1 Ω to 1kΩ
Small dimensions
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 250W |
Series | TJT250 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Dimensions | 180 x 10 x 80mm |
Overall Width | 10mm |
Overall Height | 80mm |
Overall Length | 180mm |
- RS Stock No.:
- 164-6873
- Mfr. Part No.:
- TJT250150RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity, 100Ω 250W Aluminium Chassis Mount Resistor TJT250100RJ ±5%
- TE Connectivity, 150Ω 250W Wire Wound Chassis Mount Resistor...
- RS PRO, 47Ω 250W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 1.5Ω 250W Aluminium Chassis Mount Resistor TJT2501R5J ±5%
- TE Connectivity, 150Ω 250W Thick Film Chassis Mount Resistor BDS 2...
- TE Connectivity, 680Ω 250W Aluminium Chassis Mount Resistor TJT250680RJ ±5%
- TE Connectivity, 220Ω 250W Aluminium Chassis Mount Resistor TJT250220RJ ±5%
- RS PRO, 2.2Ω 250W Aluminium Chassis Mount Resistor ±5%