- RS Stock No.:
- 164-2153
- Mfr. Part No.:
- SQBW20470RJ
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2153
- Mfr. Part No.:
- SQBW20470RJ
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 20W |
Series | SQ |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Tab |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -300ppm/°C |
Maximum Temperature Coefficient | +300ppm/°C |
- RS Stock No.:
- 164-2153
- Mfr. Part No.:
- SQBW20470RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity, 4.7Ω 20W Wire Wound Chassis Mount Resistor SQBW204R7J ±5%
- TE Connectivity, 1.5Ω 20W Wire Wound Chassis Mount Resistor SQBW201R5J ±5%
- TE Connectivity, 6.8Ω 20W Wire Wound Chassis Mount Resistor SQBW206R8J ±5%
- TE Connectivity, 330Ω 20W Wire Wound Chassis Mount Resistor SQBW20330RJ ±5%
- TE Connectivity, 1Ω 20W Wire Wound Chassis Mount Resistor SQBW201R0J ±5%
- TE Connectivity, 220Ω 20W Wire Wound Chassis Mount Resistor SQBW20220RJ ±5%
- TE Connectivity, 15Ω 20W Wire Wound Chassis Mount Resistor SQBW2015RJ ±5%
- TE Connectivity, 10Ω 20W Wire Wound Chassis Mount Resistor SQBW2010RJ ±5%