Cressall, 47Ω 1kW Wire Wound Panel Mount Resistor HPC1000-47R ±10%

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-7596
Mfr. Part No.:
HPC1000-47R
Brand:
Cressall
Find similar products by selecting one or more attributes.
Select all

Brand

Cressall

Resistance

47Ω

Power Rating

1kW

Series

HP

Package/Case

Tubular

Tolerance

±10%

Technology

Wire Wound

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Dimensions

352 x 55 x 95mm

Overall Height

95mm

Overall Length

352mm

Overall Width

55mm

A versatile range of resistor elements suitable for applications requiring high power in a small space. These resistor elements produce virtually no audible noise when subject to high frequency AC or chopped DC applications and their open wire wound construction makes them particularly suitable for repetitive short term power overloads. Available in three different power ratings with a short time overload capability of up to 7 times its continuous rating.

Low inductance
Includes mounting hardware and support rods.
Negligible noise
Stable high temperature resistance alloy for reliability.
Rated for repetitive duties and high short term overloads.