PCN, 1Ω 6W Wire Wound Panel Mount Resistor RHF25E4 1R00 Q ±0.02%
- RS Stock No.:
- 161-5858
- Mfr. Part No.:
- RHF25E4 1R00 Q
- Brand:
- PCN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-5858
- Mfr. Part No.:
- RHF25E4 1R00 Q
- Brand:
- PCN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCN | |
| Resistance | 1Ω | |
| Power Rating | 6W | |
| Series | RHF | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±0.02% | |
| Technology | Wire Wound | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Temperature Coefficient | -30ppm/°C | |
| Maximum Temperature Coefficient | +30ppm/°C | |
| Dimensions | 27 x 28 x 14mm | |
| Overall Height | 14mm | |
| Overall Width | 28mm | |
| Overall Length | 27mm | |
| Select all | ||
|---|---|---|
Brand PCN | ||
Resistance 1Ω | ||
Power Rating 6W | ||
Series RHF | ||
Package/Case Aluminium Housed | ||
Tolerance ±0.02% | ||
Technology Wire Wound | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -30ppm/°C | ||
Maximum Temperature Coefficient +30ppm/°C | ||
Dimensions 27 x 28 x 14mm | ||
Overall Height 14mm | ||
Overall Width 28mm | ||
Overall Length 27mm | ||
- COO (Country of Origin):
- JP
Ideal For Current Sensing Application.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
