PCN, 200μΩ 15W Power Shunt Chassis Mount Resistor RH15BL-T R0002 B ±0.1%
- RS Stock No.:
- 161-5847
- Mfr. Part No.:
- RH15BL-T R0002 B
- Brand:
- PCN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-5847
- Mfr. Part No.:
- RH15BL-T R0002 B
- Brand:
- PCN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCN | |
| Resistance | 200µΩ | |
| Power Rating | 15W | |
| Series | RHBL | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±0.1% | |
| Technology | Power Shunt | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +135°C | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Dimensions | 34 x 71.4 x 44.5mm | |
| Overall Length | 34mm | |
| Overall Width | 71.4mm | |
| Overall Height | 44.5mm | |
| Select all | ||
|---|---|---|
Brand PCN | ||
Resistance 200µΩ | ||
Power Rating 15W | ||
Series RHBL | ||
Package/Case Aluminium Housed | ||
Tolerance ±0.1% | ||
Technology Power Shunt | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +135°C | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
Dimensions 34 x 71.4 x 44.5mm | ||
Overall Length 34mm | ||
Overall Width 71.4mm | ||
Overall Height 44.5mm | ||
Low cost Power Shunt Resistors
