Arcol Ohmite HS100M 220R J M407, 220 Ω 100 W Resistive Resistor ±5 %
- RS Stock No.:
- 760-528
- Mfr. Part No.:
- HS100M 220R J M407
- Brand:
- Arcol Ohmite
Subtotal (1 box of 32 units)*
£355.62
(exc. VAT)
£426.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 160 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 32 + | £11.113 | £355.62 |
*price indicative
- RS Stock No.:
- 760-528
- Mfr. Part No.:
- HS100M 220R J M407
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 220Ω | |
| Power Rating | 100W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 100 ppm | |
| Automotive Standard | No | |
| Technology | Resistive | |
| Termination Style | Standard | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 220Ω | ||
Power Rating 100W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient 100 ppm | ||
Automotive Standard No | ||
Technology Resistive | ||
Termination Style Standard | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
The Arcol Ohmite Aluminum housed resistor is designed to deliver high power in a Compact volume, making it Ideal for space-constrained applications that require efficient heat dissipation and high Pulse capability. Wound to maximize Pulse handling, this resistor can be custom-designed to fit specific needs, offering flexibility for specialized applications.
Wound to maximize high Pulse capability for demanding circuits
Supports custom designs for specialized applications
RoHS compliant for environmentally responsible use
Features the Ability to connect to faston connectors for easy mounting
Related links
- Arcol Ohmite HS100M 220R J M407, 220 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS150 220R J M407, 100 kΩ 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 1K J M407, 1 kΩ 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 68R J M407, 68 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 150R J M407, 150 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 2R2 J M407, 2.2 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 3R3 J M407, 3.3 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 47R J M407, 47 Ω 100 W Resistive Resistor ±5 %


