Arcol Ohmite HS25M 82R J M303, 82 Ω 25 W Resistive Resistor ±5 %
- RS Stock No.:
- 760-238
- Mfr. Part No.:
- HS25M 82R J M303
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 box of 25 units)*
£116.38
(exc. VAT)
£139.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 100 | £4.655 | £116.38 | - |
| 125 + | £4.516 | £112.90 | 2% |
*price indicative
- RS Stock No.:
- 760-238
- Mfr. Part No.:
- HS25M 82R J M303
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 82Ω | |
| Product Type | Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 100 ppm | |
| Technology | Resistive | |
| Automotive Standard | No | |
| Termination Style | Standard | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 82Ω | ||
Product Type Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient 100 ppm | ||
Technology Resistive | ||
Automotive Standard No | ||
Termination Style Standard | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
The Arcol Ohmite Aluminum housed resistor is designed to deliver high power in a Compact volume, making it Ideal for space-constrained applications that require efficient heat dissipation and high Pulse capability. Wound to maximize Pulse handling, this resistor can be custom-designed to fit specific needs, offering flexibility for specialized applications.
Wound to maximize high Pulse capability for demanding circuits
Supports custom designs for specialized applications
RoHS compliant for environmentally responsible use
Features the Ability to connect to faston connectors for easy mounting
Related links
- Arcol Ohmite HS25M 82R J M303, 82 Ω 25 W Resistive Resistor ±5 %
- Arcol Ohmite HS25M 1K J M303, 1 kΩ 25 W Resistive Resistor ±5 %
- Arcol Ohmite HS25M 12R J M303, 12 Ω 25 W Resistive Resistor ±5 %
- Arcol Ohmite HS25M 3R3 J M303, 3.3 Ω 25 W Resistive Resistor ±5 %
- Arcol Ohmite HS50M 270R J M303, 270 Ω 50 W Resistive Resistor ±5 %
- Arcol Ohmite HS50M 20R J M303, 20 Ω 50 W Resistive Resistor ±5 %
- Arcol Ohmite HS50M 180R J M303, 180 Ω 50 W Resistive Resistor ±5 %
- Arcol Ohmite HS50M 600R J M303, 600 Ω 50 W Resistive Resistor ±5 %


