Arcol Ohmite TGHGCR0020FE, 0.002 Ω 100 W Resistive Resistor 1 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£35.15

(exc. VAT)

£42.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£35.15
5 +£34.10

*price indicative

RS Stock No.:
760-151
Mfr. Part No.:
TGHGCR0020FE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Resistor

Resistance

0.002Ω

Power Rating

100W

Series

TGHG

Package/Case

SOT-227

Packaging

Loose Pack

Temperature Coefficient

±60 ppm/°C

Tolerance

1 %

Technology

Resistive

Automotive Standard

No

Termination Style

Terminal

Overall Length

38mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Pin Count

2

Overall Width

24.9mm

Overall Height

12mm

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Arcol Ohmite Precision current sense resistor is designed for accurate current measurement in power and control circuits where stability and low error are critical. It offers resistance values starting as low as 0.5 milliohms and uses a non inductive structure to maintain clean signal behaviour.

Provides resistance Values beginning at 0.5 milliohms for low Value sensing

Uses non inductive design for stable and accurate measurements

Includes four Terminal kelvin connection for improved precision

Isolates measurement path from current flow path to reduce error

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy