Arcol Ohmite HS150M 1R J M407, 1 Ω 150 W Resistive Resistor ±5 %
- RS Stock No.:
- 758-168
- Mfr. Part No.:
- HS150M 1R J M407
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 80 more to save £29.92
View bulk pricing optionsSubtotal (1 box of 16 units)*
£199.30
(exc. VAT)
£239.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 16 - 64 | £12.456 | £199.30 | - |
| 80 + | £12.082 | £193.31 | £29.92 |
*price indicative
- RS Stock No.:
- 758-168
- Mfr. Part No.:
- HS150M 1R J M407
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1Ω | |
| Product Type | Resistor | |
| Power Rating | 150W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 100 ppm | |
| Automotive Standard | No | |
| Technology | Resistive | |
| Termination Style | Standard | |
| Overall Length | 125.7mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 24.1mm | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1Ω | ||
Product Type Resistor | ||
Power Rating 150W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient 100 ppm | ||
Automotive Standard No | ||
Technology Resistive | ||
Termination Style Standard | ||
Overall Length 125.7mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 24.1mm | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
The Arcol Ohmite Aluminum housed resistor is designed to deliver high power in a Compact volume, making it Ideal for space-constrained applications that require efficient heat dissipation and high Pulse capability. Wound to maximize Pulse handling, this resistor can be custom-designed to fit specific needs, offering flexibility for specialized applications.
Wound to maximize high Pulse capability for demanding circuits
Supports custom designs for specialized applications
RoHS compliant for environmentally responsible use
Features the Ability to connect to faston connectors for easy mounting
Related links
- Arcol Ohmite HS150M 1R J M407, 1 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS100M 1R J M407, 1 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 470R J M407, 470 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 10R J M407, 10 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 6R8 J M407, 6.8 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 100R J M407, 100 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 510R J M407, 510 Ω 150 W Resistive Resistor ±5 %
- Arcol Ohmite HS150M 2R2 J M407, 2.2 Ω 150 W Resistive Resistor ±5 %


