TE Connectivity, 12Ω 150W Wire Wound Wire Wound Fixed Resistor HSC150S12RJ 5%

Subtotal (1 box of 20 units)*

£295.56

(exc. VAT)

£354.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +£14.778£295.56

*price indicative

RS Stock No.:
599-388
Mfr. Part No.:
HSC150S12RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

12Ω

Power Rating

150W

Series

CGS HS

Package/Case

Aluminium Housed

Tolerance

5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Maximum Temperature Coefficient

±50ppm/°C

Dimensions

125.6 x 47 x 23mm

Overall Height

23mm

Overall Length

125.6mm

Overall Width

47mm

COO (Country of Origin):
IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.

Versatile product bench mark in wide range of industries
Flange two sides
Screw terminal
Aluminium housed

Related links