TE Connectivity, 15kΩ 450W Wire Wound Wire Wound Fixed Resistor HSHC45015KJ 5%

Subtotal (1 box of 4 units)*

£304.48

(exc. VAT)

£365.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
4 +£76.12£304.48

*price indicative

RS Stock No.:
599-325
Mfr. Part No.:
HSHC45015KJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

15kΩ

Power Rating

450W

Series

CGS HS

Package/Case

Aluminium Housed

Tolerance

5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Maximum Temperature Coefficient

±30ppm/°C

Dimensions

234 x 71.4 x 41mm

Overall Height

41mm

Overall Length

234mm

Overall Width

71.4mm

COO (Country of Origin):
IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.

Versatile product bench mark in wide range of industries
Flange two sides
Aluminium housed
RoHS compliant

Related links