TE Connectivity, 10Ω 500W Wire Wound Chassis Mount Resistor 2176250-7 5%

Bulk discount available

Subtotal (1 box of 2 units)*

£170.02

(exc. VAT)

£204.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 - 8£85.01£170.02
10 +£83.31£166.62

*price indicative

RS Stock No.:
478-430
Mfr. Part No.:
2176250-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Power Rating

500W

Series

CGS TJT

Tolerance

5%

Technology

Wire Wound

COO (Country of Origin):
IN
The TE Connectivity High-performance chassis mount resistor is designed to cater to a variety of demanding applications where reliability and precision are paramount. Featuring a robust construction, it ensures optimal power management with a remarkable power rating of 500 W and a resistance value of 10 ohms. This product stands out not only for its wire-wound element type but also for its exceptional tolerance levels, making it an ideal choice for professionals seeking durability and functionality. Built to withstand a wide operating temperature range, this resistor is particularly suited for environments ranging from -25 to 250 °C. With features such as flying leads and a flange with mounting holes, it offers ease of installation and versatility in design, making it a preferred component in high-efficiency circuits, power supplies, and other electronic setups.

Engineered for high power management in demanding applications
Constructed to endure extreme temperatures ensuring reliability
Designed with flying leads for straightforward integration
Features a flange mount for secure and efficient attachment
Offers a low halogen content, contributing to environmental compliance
Includes a robust wire wound construction for enhanced durability

Related links