TE Connectivity 300W Wire Wound Chassis Mount Resistor 1-2176249-0 5%
- RS Stock No.:
- 472-737
- Mfr. Part No.:
- 1-2176249-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-737
- Mfr. Part No.:
- 1-2176249-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Power Rating | 300W | |
Series | TJT30033RJ | |
Package/Case | Loose Piece - Box | |
Tolerance | 5% | |
Technology | Wire Wound | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Power Rating 300W | ||
Series TJT30033RJ | ||
Package/Case Loose Piece - Box | ||
Tolerance 5% | ||
Technology Wire Wound | ||
- COO (Country of Origin):
- IN
The TE Connectivity chassis mount resistor embodies durability and high performance, designed specifically for power applications. Engineered with a wire wound element, this resistor delivers exceptional stability under varying conditions. It offers an impressive power rating of 300 W and is suitable for a variety of industrial settings. Its configuration features two terminations and a generous resistance value of 33 ohms, making it a reliable choice for demanding tasks. The product's low-profile design ensures versatility in mounting, while its ability to withstand operating temperatures between -25°C and 250°C provides confidence in extreme environments. With compliance to global standards, this product stands out for its quality and reliability, making it an excellent addition to any electrical project.
Superior power handling makes it ideal for heavy-duty applications
Constructed with wire wound technology for higher accuracy
Low halogen content ensures environmental safety
Flange with mounting holes allows for easy installation
Designed to accommodate extreme operating environments
The product is compliant with various international regulations
Constructed with wire wound technology for higher accuracy
Low halogen content ensures environmental safety
Flange with mounting holes allows for easy installation
Designed to accommodate extreme operating environments
The product is compliant with various international regulations
Related links
- TE Connectivity 300W Wire Wound Chassis Mount Resistor 2-2176727-0 5%
- TE Connectivity 300W Wire Wound Chassis Mount Resistor 2176727-3 5%
- TE Connectivity 300W Wire Wound Chassis Mount Resistor 2176727-7 5%
- TE Connectivity 300W Wire Wound Chassis Mount Resistor 1-2176727-7 5%
- TE Connectivity 300W Wire Wound Chassis Mount Resistor 2176727-5 5%
- TE Connectivity 300W Wire Wound Chassis Mount Resistor 2176727-2 5%
- TE Connectivity 300W Wire Wound Chassis Mount Resistor 2176727-6 5%
- TE Connectivity 300W Wire Wound Chassis Mount Resistor 2176727-9 5%