TE Connectivity 90W Wire Wound Chassis Mount Resistor 2-2176724-0 5%

Subtotal (1 box of 25 units)*

£1,095.925

(exc. VAT)

£1,315.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£43.837£1,095.93

*price indicative

RS Stock No.:
338-851
Mfr. Part No.:
2-2176724-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

90W

Series

CGS VE

Package/Case

Box

Tolerance

5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+300°C

Minimum Temperature Coefficient

-120ppm/°C

Maximum Temperature Coefficient

120ppm/°C

Dimensions

101.6 x 23 x 23mm

Overall Height

23mm

Overall Length

101.6mm

Overall Width

23mm

COO (Country of Origin):
IN
The TE Connectivity Power Resistor is a chassis mount resistor specifically designed for high performance and durability in a wide range of applications. It features a wire wound element type that ensures precise resistance and stable operation. With an operating temperature range of -55°C to 300°C, it is well suited for both extreme cold and high heat environments. The resistor includes two terminations with solder lug connections, allowing for secure and straightforward mounting. It offers a resistance tolerance of ±5% and a temperature coefficient of ±120 ppm/°C, ensuring reliable and consistent performance across varying thermal conditions.

90 W power rated
Solder lug termination
Mounting brackets used for mounting on panel
EU RoHS compliant
EU ELV compliant

Related links