TE Connectivity 1kW Thick Film Chassis Mount Resistor 3-2176740-5 10%
- RS Stock No.:
- 328-912
- Mfr. Part No.:
- 3-2176740-5
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£1,158.492
(exc. VAT)
£1,390.192
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 + | £289.623 | £1,158.49 |
*price indicative
- RS Stock No.:
- 328-912
- Mfr. Part No.:
- 3-2176740-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 1kW | |
| Package/Case | Box | |
| Tolerance | 10% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Temperature Coefficient | 200ppm/°C | |
| Dimensions | 76.2 x 76.2 x 39.31mm | |
| Overall Width | 76.2mm | |
| Overall Length | 76.2mm | |
| Overall Height | 39.31mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 1kW | ||
Package/Case Box | ||
Tolerance 10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Temperature Coefficient 200ppm/°C | ||
Dimensions 76.2 x 76.2 x 39.31mm | ||
Overall Width 76.2mm | ||
Overall Length 76.2mm | ||
Overall Height 39.31mm | ||
- COO (Country of Origin):
- MX
UL1015 Hook-Up
UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies
Recommended for internal wiring and wiring harness assemblies
The TE Connectivity High Power Resistor is the version of our BDS thick film resistors that are able to deliver 1000 Watt power dissipation capability with an easy mounting 76 mm x 76 mm case. The BDS series offers high power density over a wide range of ohmic values. Available with two easy to connect terminals, the resistors are made from quality materials for enhanced reliability and stability with very low partial discharge.
High energy rating
Low Inductance
Resistor element electrically isolated
High dielectric strength
Small footprint
Low Inductance
Resistor element electrically isolated
High dielectric strength
Small footprint
Related links
- TE Connectivity 1kW Thick Film Chassis Mount Resistor 3-2176740-7 10%
- TE Connectivity 1kW Thick Film Chassis Mount Resistor 3-2176740-0 10%
- TE Connectivity 1kW Thick Film Chassis Mount Resistor 3-2176740-4 10%
- TE Connectivity 1kW Thick Film Chassis Mount Resistor 3-2176740-2 10%
- TE Connectivity 1kW Thick Film Chassis Mount Resistor 3-2176740-3 10%
- TE Connectivity 1kW Thick Film Chassis Mount Resistor 3-2176740-9 10%
- TE Connectivity 1kW Thick Film Chassis Mount Resistor 3-2176740-6 10%
- TE Connectivity 1kW Thick Film Chassis Mount Resistor 3-2176740-1 10%
