Arcol Ohmite HS100M 220R JM407, 220 Ω 100 W Aluminium Chassis Mount Resistor 5 %

Subtotal (1 unit)*

£15.05

(exc. VAT)

£18.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.05

*price indicative

RS Stock No.:
303-909
Mfr. Part No.:
HS100M 220R JM407
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

220Ω

Power Rating

100W

Series

HSM

Tolerance

5 %

Temperature Coefficient

1K 100, 1K 25 ppm

Technology

Aluminium

Automotive Standard

No

Minimum Operating Temperature

25°C

Overall Length

93.2mm

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Overall Width

47.5mm

Overall Height

24.1mm

Overall Diameter

11.8mm

COO (Country of Origin):
GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.

High power to volume

Wound to maximize high Pulse capability

Ability to connect to a 250 series fasten connector

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy