Arcol 25W Aluminium Chassis Mount Resistor HS25M 2R2 J M303 5%
- RS Stock No.:
- 303-806
- Mfr. Part No.:
- HS25M 2R2 J M303
- Brand:
- Arcol
Subtotal (1 unit)*
£7.37
(exc. VAT)
£8.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.37 |
*price indicative
- RS Stock No.:
- 303-806
- Mfr. Part No.:
- HS25M 2R2 J M303
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Power Rating | 25W | |
| Series | HS(M) | |
| Tolerance | 5% | |
| Technology | Aluminium | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Power Rating 25W | ||
Series HS(M) | ||
Tolerance 5% | ||
Technology Aluminium | ||
- COO (Country of Origin):
- GB
The Arcol Resistors features the ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.
High power to volume
Wound to maximize high pulse capability
Ability to connect to a 250 series fasten connector
RoHS compliant
Wound to maximize high pulse capability
Ability to connect to a 250 series fasten connector
RoHS compliant
Related links
- Arcol 25W Aluminium Chassis Mount Resistor HS25M 2R2 J M303 5%
- Arcol 25W Aluminium Chassis Mount Resistor HS25M 68R J M303 5%
- Arcol 25W Aluminium Chassis Mount Resistor HS25M 22R J M303 5%
- Arcol 25W Aluminium Chassis Mount Resistor HS25M 220R J M303 5%
- Arcol 25W Aluminium Chassis Mount Resistor HS25M 150R J M303 5%
- Arcol 25W Aluminium Chassis Mount Resistor HS25M 4K7 J M303 5%
- Arcol 25W Aluminium Chassis Mount Resistor HS25M 56R J M303 5%
- Arcol 25W Aluminium Chassis Mount Resistor HS25M 6R8 J M303 5%
