TE Connectivity 1kW Thick Film Chassis Mount Resistor 2-2176740-2 10%

Subtotal (1 unit)*

£276.32

(exc. VAT)

£331.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£276.32

*price indicative

RS Stock No.:
303-783
Mfr. Part No.:
2-2176740-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

1kW

Series

BDS SERIES

Package/Case

Box

Tolerance

10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Minimum Temperature Coefficient

-200ppm/°C

Maximum Temperature Coefficient

200ppm/°C

Dimensions

76.2 x 76.2mm

Overall Width

76.2mm

Overall Length

76.2mm

Overall Height

39.31mm

The TE Connectivity BDS is a high-performance, thick-film power resistor designed for demanding applications requiring high power dissipation and robust performance. These resistors are available in a range of resistance values and are engineered for reliability and efficiency in various industrial and electronic systems.

1000W power rating
RoHS compliant
Designed to operate effectively in high temperature environments
Resistor element electrically isolated
High dielectric strength
Small footprint

Related links