Vishay, 4.7Ω 1kW Wire Wound Panel Mount Resistor RSO50373A4R70JB01 ±5%

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
148-975
Mfr. Part No.:
RSO50373A4R70JB01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7Ω

Power Rating

1kW

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C

200 Watt → 1000 Watt RSO Series


These resistors feature a very high power rating due to the corrugated tape wound over the core

Enamel sealed to provide insulation and secure the turns in position

Excellent resistance to heat, shock and electrical overload

Mounting brackets supplied separately