Dickson KT803, 1 Input Channels, 8 Inch Rotary Chart Recorder Measures Temperature

Stock information currently inaccessible
RS Stock No.:
619-3192
Mfr. Part No.:
KT803
Brand:
Dickson
Find similar products by selecting one or more attributes.
Select all

Brand

Dickson

Chart Type

8 Inch Rotary

Number of Inputs

1

Parameter Measured

Temperature

Maximum Temperature Measurement

+100 °F, +100 °C, +150 °F, +150 °C, +250 °C, +250 °F, +50 °C, +50 °F, +500 °C, +500 °F

Maximum Operating Voltage

120V ac

Recorder Input Type

Thermocouple

Model Number p

KT803

IP Rating

IP20

Best Temperature Measurement Accuracy

±1 °C

Temperature Measurement Resolution

0.1 °C, 0.1 °F, 1 °C, 1 °F

Weight

1.8kg

Battery Life

1 wk

Height

79mm

Power Source

Battery, Mains

Length

234mm

Dimensions

234 x 234 x 79mm

Width

234mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy