Jumo 70/00470066, 6 Input Channels, Paperless Chart Recorder Measures Current, Millivolt, Resistance, Temperature,
- RS Stock No.:
- 612-9264
- Mfr. Part No.:
- 706510/15-23/020
- Brand:
- Jumo
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 612-9264
- Mfr. Part No.:
- 706510/15-23/020
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Chart Type | Paperless | |
| Number of Inputs | 6 | |
| Parameter Measured | Current, Millivolt, Resistance, Temperature, Voltage | |
| Model Number p | 70/00470066 | |
| IP Rating | IP20, IP54 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Chart Type Paperless | ||
Number of Inputs 6 | ||
Parameter Measured Current, Millivolt, Resistance, Temperature, Voltage | ||
Model Number p 70/00470066 | ||
IP Rating IP20, IP54 | ||
- COO (Country of Origin):
- DE
