Endress+Hauser RSG35-B1A 6-Channel Graphical Chart Recorder Current, Frequency Input, Pulse Input, RTD, Thermocouple,

Subtotal (1 unit)*

£1,316.94

(exc. VAT)

£1,580.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,316.94

*price indicative

RS Stock No.:
256-6217
Distrelec Article No.:
303-51-252
Mfr. Part No.:
RSG35-B1A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Chart Recorder

Chart Type

Graphical

Accuracy

±0.1% oMR

Measurement Parameters

Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage

Number of Channels

6

Model Number

RSG35-B1A

Height

144mm

Weight

2.2kg

Standards/Approvals

CE mark

Width

144mm

Length

192mm

COO (Country of Origin):
DE

Endress+Hauser Chart Recorder, 640 x 480 Resolution, 6 Channels - RSG35-B1A


This chart recorder provides graphical logging of multiple process signals for industrial monitoring and control. Designed for panel installation, it captures and visualises inputs such as analogue currents, voltages, frequency and pulse signals, as well as temperature sensors, enabling continuous data acquisition in process environments.

Features and Benefits:


• Six independent channels allowing simultaneous multi-parameter recording
• High visual clarity with 640x480 pixel display resolution
• Measurement accuracy ±0.1% oMR for precise trend analysis
• Accepts RTD and thermocouple inputs for direct temperature monitoring
• Handles frequency and pulse inputs for event and rate logging
• Compact instrument mass 2.2 kg for straightforward installation

Applications


• Suitable for monitoring multiple process variables in chemical plants
• Ideal for temperature trend logging using RTD or thermocouple sensors
• Used for recording pulse counts and frequency in utilities management
• Can be used with current and voltage loops in industrial automation
• Suitable for retrofitting into control panels requiring graphical output

How many parameters can be recorded at once and how does that aid diagnostics?


It supports six channels concurrently, which lets operators correlate different signals such as current, voltage and temperature to diagnose process interactions.

What types of temperature sensors are compatible and why is that useful?


Both resistance temperature detectors and thermocouples are accepted, enabling direct connection to common industrial sensors without intermediary converters.

What assurance is there for installation in regulated environments?


The unit carries a CE mark indicating conformity with relevant European directives for electrical equipment.

How does the instrument handle digital-style inputs like pulses and frequency?


It processes pulse and frequency inputs alongside analogue signals, allowing it to log event counts and rotational or flow rates alongside standard measurements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy