- RS Stock No.:
- 920-3624
- Mfr. Part No.:
- LM2662M/NOPB
- Brand:
- Texas Instruments
Available to back order for despatch 08/08/2024
Added
Price Each (In a Tube of 95)
£1.621
(exc. VAT)
£1.945
(inc. VAT)
Units | Per unit | Per Tube* |
95 - 95 | £1.621 | £153.995 |
190 - 380 | £1.556 | £147.82 |
475 + | £1.508 | £143.26 |
*price indicative |
- RS Stock No.:
- 920-3624
- Mfr. Part No.:
- LM2662M/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 200mA |
Output Voltage | -5.5 → -1.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Maximum Operating Temperature | +85 °C |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Width | 3.9mm |
Related links
- Maxim Integrated MAX889RESA+ Charge Pump -2.5 → -5.5 V SOIC
- Texas Instruments LM828M5/NOPB Charge Pump -1.8 → -5.5 V SOT-23
- Renesas Electronics ICL7660AIBAZA Charge Pump -12 → -1.5 V 8-Pin, SOIC
- Texas Instruments MAX660M/NOPB Charge Pump -5.5 → -1.5 V 8-Pin, SOIC
- MaxLinear SP6661EN-L Charge Pump -1.5 10 V SOIC
- Maxim Integrated MAX660EPA+ Charge Pump -5.5 → -1.5 V PDIP
- Texas Instruments LMC7660IM/NOPB Charge Pump -10 → -1.5 V 8-Pin, SOIC
- Renesas Electronics ICL7660ACBAZA Charge Pump -12 → -1.5 V 8-Pin, SOIC