Maxim MAX3353EEUE+, Charge Pump 8mA 600 kHz, 4.63 → 5.25 V 16-Pin, TSSOP
- RS Stock No.:
- 786-1063
- Mfr. Part No.:
- MAX3353EEUE+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 786-1063
- Mfr. Part No.:
- MAX3353EEUE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Maximum Output Current | 8mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Switching Frequency | 600 kHz | |
| Dimensions | 4.9 x 4.5 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 4.9mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Maximum Output Current 8mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Switching Frequency 600 kHz | ||
Dimensions 4.9 x 4.5 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Length 4.9mm | ||
Width 4.5mm | ||
