- RS Stock No.:
- 146-0202
- Mfr. Part No.:
- MCP1256-E/UN
- Brand:
- Microchip
Available to back order for despatch when stock is available
Price Each (In a Tube of 100)
£0.61
(exc. VAT)
£0.73
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | £0.61 | £61.00 |
*price indicative |
- RS Stock No.:
- 146-0202
- Mfr. Part No.:
- MCP1256-E/UN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Charge Pump |
Output Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Switching Frequency | 650 kHz |
Dimensions | 3 x 3 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Length | 3mm |
Width | 3mm |
Related links
- Texas Instruments TPS7A1633DGNT Voltage Regulator 100mA MSOP
- Microchip MCP1257-E/MF Charge Pump 3.3 V DFN
- Microchip MCP1252-33X50I/MS Charge Pump 650 kHz 8-Pin, MSOP
- Texas Instruments LM5030MM/NOPB 600 kHz 10-Pin, MSOP
- Maxim Integrated MAX660EPA+ Charge Pump -5.5 → -1.5 V PDIP
- Microchip MCP1252-ADJI/MS Charge Pump 1.5 → 5.5 V MSOP
- Texas Instruments LP2951ACMM-3.3/NOPB Voltage Regulator 100mA MSOP
- Maxim Integrated MAX868EUB+ Charge Pump -10 → -3.6 V μMAX