Texas Instruments TPS60125PWPG4, Charge Pump Step Up, 3 V 20-Pin, HTSSOP
- RS Stock No.:
- 422-510P
- Mfr. Part No.:
- TPS60125PWPG4
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 25 units (supplied in a tube)*
£55.60
(exc. VAT)
£66.725
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | £2.224 |
| 100 - 245 | £2.054 |
| 250 - 495 | £1.906 |
| 500 + | £1.78 |
*price indicative
- RS Stock No.:
- 422-510P
- Mfr. Part No.:
- TPS60125PWPG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.4mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 20 | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4.4mm | ||
Length 6.5mm | ||
