ON Semiconductor NIS1161MTTAG, 2 Channel Protector, Maximum of ±10 V, 6-Pin WDFN
- RS Stock No.:
- 922-9569
- Mfr. Part No.:
- NIS1161MTTAG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-9569
- Mfr. Part No.:
- NIS1161MTTAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Channels per Chip | 2 | |
| On Resistance | 7.5Ω | |
| Operating Supply Voltage Range | Maximum of ±10 V | |
| Package Type | WDFN | |
| Pin Count | 6 | |
| Mounting Type | Surface Mount | |
| Dimensions | 2 x 2 x 0.75mm | |
| Length | 2mm | |
| Width | 2mm | |
| Height | 0.75mm | |
| Maximum Operating Supply Voltage | ±10 V | |
| Maximum Operating Temperature | +150 °C | |
| Operating Temperature Range | -55 → +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Channels per Chip 2 | ||
On Resistance 7.5Ω | ||
Operating Supply Voltage Range Maximum of ±10 V | ||
Package Type WDFN | ||
Pin Count 6 | ||
Mounting Type Surface Mount | ||
Dimensions 2 x 2 x 0.75mm | ||
Length 2mm | ||
Width 2mm | ||
Height 0.75mm | ||
Maximum Operating Supply Voltage ±10 V | ||
Maximum Operating Temperature +150 °C | ||
Operating Temperature Range -55 → +150 °C | ||
Minimum Operating Temperature -55 °C | ||
