- RS Stock No.:
- 724-3617
- Mfr. Part No.:
- CMH00002PES
- Brand:
- COBA
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 724-3617
- Mfr. Part No.:
- CMH00002PES
- Brand:
- COBA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Chair Mat (PET) for Offices
Protect carpets and hard floors from wear caused by office chairs
Features and Benefits
Slip resistant chair mat for hard floors and carpets.
Available in a range of shapes and sizes to fit any space.
Cost-effective.
Fully recyclable.
Available in a range of shapes and sizes to fit any space.
Cost-effective.
Fully recyclable.
Applications
Offices
Warehouses
Warehouses
Chair Mats
Specifications
Attribute | Value |
---|---|
Mat Shape | Square |
Bottom Surface | Flat |
Length | 1.5m |
Thickness | 1.8mm |
Colour | Clear |
Material | PET |
Width | 1.2m |