Makita LXT Battery Saw
- RS Stock No.:
- 867-133
- Mfr. Part No.:
- DUC150Z
- Brand:
- Makita
Image representative of range
Subtotal (1 unit)*
£216.60
(exc. VAT)
£259.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.60 |
*price indicative
- RS Stock No.:
- 867-133
- Mfr. Part No.:
- DUC150Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Saw | |
| Weight | 1.1kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 8m/s | |
| Plug Type | Cordless | |
| Noise Level | 97dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Saw | ||
Weight 1.1kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 8m/s | ||
Plug Type Cordless | ||
Noise Level 97dBA | ||
Series LXT | ||
RoHS Status: Exempt
The Makita pruning saw is a powerful, lightweight tool designed for efficient tree trimming and cutting tasks. Its Compact design enhances manoeuvrability during operation.
18V LXT Li-Ion battery for optimal power and performance
Tool-less saw chain change and tension adjustment for convenience
Automatic chain lubrication ensures smooth operation
Lock-off lever accessible from both sides for increased safety


