GE, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 9 W, 2700K, Extra Warm White
- RS Stock No.:
- 892-8785
- Mfr. Part No.:
- 37710
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 892-8785
- Mfr. Part No.:
- 37710
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Shape | Twin Tube | |
| Wattage | 9 W | |
| Lamp Base | 2G7 | |
| Length | 151 mm | |
| Colour Temperature | 2700K | |
| Colour Tone | Extra Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 827 | |
| Diameter | 38mm | |
| Number of loops | 1 | |
| Luminosity | 600 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand GE | ||
Shape Twin Tube | ||
Wattage 9 W | ||
Lamp Base 2G7 | ||
Length 151 mm | ||
Colour Temperature 2700K | ||
Colour Tone Extra Warm White | ||
Colour Rendering 82 | ||
Colour Reference 827 | ||
Diameter 38mm | ||
Number of loops 1 | ||
Luminosity 600 lm | ||
Life Hours 10000h | ||
- COO (Country of Origin):
- HU
