GE, Non Integrated Compact Fluorescent Bulbs, 100 W, 2800K, Extra Warm White

Stock information currently inaccessible
RS Stock No.:
879-3595
Mfr. Part No.:
63525
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Shape

Linear

Wattage

100 W

Lamp Base

R7s

Length

78 mm

Colour Temperature

2800K

Colour Tone

Extra Warm White

Colour Rendering

100

Diameter

10mm

Luminosity

1800 lm

Life Hours

2000h

Series

OT K12

COO (Country of Origin):
HU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy