GE, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 28 W, 2700K, Extra Warm White
- RS Stock No.:
- 879-3592
- Mfr. Part No.:
- 85118
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 879-3592
- Mfr. Part No.:
- 85118
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Shape | 2D | |
| Wattage | 28 W | |
| Lamp Base | GR10q | |
| Length | 202 mm | |
| Colour Temperature | 2700K | |
| Colour Tone | Extra Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 827 | |
| Diameter | 16mm | |
| Number of loops | 2 | |
| Luminosity | 2150 lm | |
| Life Hours | 15000h | |
| Series | F282D | |
| Select all | ||
|---|---|---|
Brand GE | ||
Shape 2D | ||
Wattage 28 W | ||
Lamp Base GR10q | ||
Length 202 mm | ||
Colour Temperature 2700K | ||
Colour Tone Extra Warm White | ||
Colour Rendering 82 | ||
Colour Reference 827 | ||
Diameter 16mm | ||
Number of loops 2 | ||
Luminosity 2150 lm | ||
Life Hours 15000h | ||
Series F282D | ||
- COO (Country of Origin):
- HU
