GE, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 55 W, 3500K, White

Stock information currently inaccessible
RS Stock No.:
865-6364
Mfr. Part No.:
85150 - F552D/T5/835/4P A LEG HB 1/10
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Shape

2D

Wattage

55 W

Lamp Base

GR10q-3

Length

202 mm

Colour Temperature

3500K

Colour Tone

White

Colour Rendering

82

Colour Reference

835

Diameter

16mm

Number of loops

1

Luminosity

3900 lm

Life Hours

10000h

COO (Country of Origin):
HU