Sylvania 2G11 Twin Tube Shape CFL Bulb, 36 W, 4000K, Cool White Colour Tone
- RS Stock No.:
- 848-7610
- Mfr. Part No.:
- 25658
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 848-7610
- Mfr. Part No.:
- 25658
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | Twin Tube | |
| Wattage | 36 W | |
| Lamp Base | 2G11 | |
| Length | 417 mm | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Colour Rendering | 82 | |
| Colour Reference | 840 | |
| Number of loops | 1 | |
| Luminosity | 2950 lm | |
| Life Hours | 16000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape Twin Tube | ||
Wattage 36 W | ||
Lamp Base 2G11 | ||
Length 417 mm | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Colour Rendering 82 | ||
Colour Reference 840 | ||
Number of loops 1 | ||
Luminosity 2950 lm | ||
Life Hours 16000h | ||
- COO (Country of Origin):
- CN
