Sylvania, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 24 W, 4000K, Cool White

Stock information currently inaccessible
RS Stock No.:
811-7737
Mfr. Part No.:
0025657
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Shape

Twin Tube

Wattage

24 W

Lamp Base

2G11

Length

322 mm

Colour Temperature

4000K

Colour Tone

Cool White

Colour Rendering

82

Colour Reference

840

Number of loops

1

Luminosity

1800 lm

Life Hours

16000h

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy