Sylvania, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 18 W, 3000K, Warm White

Stock information currently inaccessible
RS Stock No.:
811-7733
Mfr. Part No.:
0025632
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Shape

Twin Tube

Wattage

18 W

Lamp Base

2G11

Length

227 mm

Colour Temperature

3000K

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Number of loops

1

Luminosity

1200 lm

Life Hours

16000h

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy