GE E27 Stick Shape CFL Bulb, 20 W, 2700K, Warm White Colour Tone

Stock information currently inaccessible
RS Stock No.:
800-3782
Mfr. Part No.:
72379
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Shape

Stick

Wattage

20 W

Lamp Base

E27

Length

146 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

100W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

827

Diameter

44.5mm

Luminosity

1185 lm

Life Hours

10000h

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy