GE E27 R80 Shape CFL Bulb, 23 W, 2700K, Warm White Colour Tone

Stock information currently inaccessible
RS Stock No.:
800-3735
Mfr. Part No.:
82174
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Shape

R80

Wattage

23 W

Lamp Base

E27

Length

130 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

84W

Colour Tone

Warm White

Colour Rendering

80

Colour Reference

827

Diameter

83mm

Luminosity

580 lm

Life Hours

15000h

Voltage Rating

230 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy