GE, 2 Pin, Non Integrated Compact Fluorescent Bulbs, 7 W, 3000K, Warm White
- RS Stock No.:
- 800-3729
- Mfr. Part No.:
- 38930
- Brand:
- GE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 800-3729
- Mfr. Part No.:
- 38930
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Shape | Twin Tube | |
| Wattage | 7 W | |
| Lamp Base | G23 | |
| Length | 137 mm | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 40W | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 830 | |
| Diameter | 32mm | |
| Luminosity | 425 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand GE | ||
Shape Twin Tube | ||
Wattage 7 W | ||
Lamp Base G23 | ||
Length 137 mm | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 40W | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 830 | ||
Diameter 32mm | ||
Luminosity 425 lm | ||
Life Hours 10000h | ||
