Osram 2G10 DULUX Quad Tube Shape CFL Bulb, 36 W, 4000K, Cool White Colour Tone

Stock information currently inaccessible
RS Stock No.:
792-6842
Mfr. Part No.:
4050300299037
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Shape

Quad Tube

Wattage

36 W

Lamp Base

2G10

Length

217 mm

Colour Temperature

4000K

Colour Tone

Cool White

Colour Rendering

89

Colour Reference

840

Diameter

18mm

Number of loops

2

Luminosity

2800 lm

Life Hours

10000h

Series

DULUX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy