Osram E27 DULUX PRO Quad Tube Shape CFL Bulb, 11 W, 4000K, Cool White Colour Tone
- RS Stock No.:
- 792-6748
- Mfr. Part No.:
- 4052899912564
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 792-6748
- Mfr. Part No.:
- 4052899912564
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Shape | Quad Tube | |
| Wattage | 11 W | |
| Lamp Base | E27 | |
| Length | 96 mm | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 55W | |
| Colour Tone | Cool White | |
| Colour Rendering | 80 | |
| Colour Reference | 840 | |
| Diameter | 41mm | |
| Luminosity | 660 lm | |
| Life Hours | 10000h | |
| Series | DULUX PRO | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Shape Quad Tube | ||
Wattage 11 W | ||
Lamp Base E27 | ||
Length 96 mm | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 55W | ||
Colour Tone Cool White | ||
Colour Rendering 80 | ||
Colour Reference 840 | ||
Diameter 41mm | ||
Luminosity 660 lm | ||
Life Hours 10000h | ||
Series DULUX PRO | ||
- COO (Country of Origin):
- CN
