Sylvania B22 Stick Shape CFL Bulb, 15 W, 2700K
- RS Stock No.:
- 791-8333
- Mfr. Part No.:
- 0035013
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 791-8333
- Mfr. Part No.:
- 0035013
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | Stick | |
| Wattage | 15 W | |
| Lamp Base | B22 | |
| Length | 131.5 mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 64W | |
| Colour Rendering | 80 | |
| Colour Reference | 827 | |
| Diameter | 42mm | |
| Luminosity | 810 lm | |
| Life Hours | 8000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape Stick | ||
Wattage 15 W | ||
Lamp Base B22 | ||
Length 131.5 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 64W | ||
Colour Rendering 80 | ||
Colour Reference 827 | ||
Diameter 42mm | ||
Luminosity 810 lm | ||
Life Hours 8000h | ||
- COO (Country of Origin):
- CN
