Sylvania E27 Spiral Shape CFL Bulb, 12 W, 2700K
- RS Stock No.:
- 791-8302
- Mfr. Part No.:
- 0035212
- Brand:
- Sylvania
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 791-8302
- Mfr. Part No.:
- 0035212
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | Spiral | |
| Wattage | 12 W | |
| Lamp Base | E27 | |
| Length | 95 mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 50W | |
| Colour Rendering | 80 | |
| Colour Reference | 827 | |
| Diameter | 45mm | |
| Luminosity | 600 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape Spiral | ||
Wattage 12 W | ||
Lamp Base E27 | ||
Length 95 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 50W | ||
Colour Rendering 80 | ||
Colour Reference 827 | ||
Diameter 45mm | ||
Luminosity 600 lm | ||
Life Hours 10000h | ||
- COO (Country of Origin):
- CN
