Sylvania, 2 Pin, Non Integrated Compact Fluorescent Bulbs, 20 W, 2700K, Extra Warm White
- RS Stock No.:
- 789-9898
- Mfr. Part No.:
- 0035506
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 789-9898
- Mfr. Part No.:
- 0035506
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | GLS | |
| Wattage | 20 W | |
| Lamp Base | B22 | |
| Length | 150 mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 85W | |
| Colour Tone | Extra Warm White | |
| Colour Rendering | 80 | |
| Colour Reference | 827 | |
| Diameter | 75mm | |
| Luminosity | 1200 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape GLS | ||
Wattage 20 W | ||
Lamp Base B22 | ||
Length 150 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 85W | ||
Colour Tone Extra Warm White | ||
Colour Rendering 80 | ||
Colour Reference 827 | ||
Diameter 75mm | ||
Luminosity 1200 lm | ||
Life Hours 10000h | ||
- COO (Country of Origin):
- CN
