Sylvania G23 Stick Shape CFL Bulb, 9 W, 2700K, Extra Warm White Colour Tone
- RS Stock No.:
- 789-9790
- Mfr. Part No.:
- 0025882
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-9790
- Mfr. Part No.:
- 0025882
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | Stick | |
| Wattage | 9 W | |
| Lamp Base | G23 | |
| Length | 168 mm | |
| Colour Temperature | 2700K | |
| Colour Tone | Extra Warm White | |
| Colour Rendering | 80 | |
| Colour Reference | 827 | |
| Diameter | 33mm | |
| Luminosity | 600 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape Stick | ||
Wattage 9 W | ||
Lamp Base G23 | ||
Length 168 mm | ||
Colour Temperature 2700K | ||
Colour Tone Extra Warm White | ||
Colour Rendering 80 | ||
Colour Reference 827 | ||
Diameter 33mm | ||
Luminosity 600 lm | ||
Life Hours 10000h | ||
- COO (Country of Origin):
- IN
