Philips Lighting GX24q-4 Quad Tube Shape CFL Bulb, 42 W, 3000K, Warm White Colour Tone
- RS Stock No.:
- 787-7501
- Mfr. Part No.:
- 42PLT8304PINTOP
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 787-7501
- Mfr. Part No.:
- 42PLT8304PINTOP
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Shape | Quad Tube | |
| Wattage | 42 W | |
| Lamp Base | GX24q-4 | |
| Length | 145 mm | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 42W | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 830 | |
| Diameter | 41mm | |
| Luminosity | 3200 lm | |
| Life Hours | 13000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Shape Quad Tube | ||
Wattage 42 W | ||
Lamp Base GX24q-4 | ||
Length 145 mm | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 42W | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 830 | ||
Diameter 41mm | ||
Luminosity 3200 lm | ||
Life Hours 13000h | ||
- COO (Country of Origin):
- PL
The Philips Lighting CFL bulb is quad tube shape with GX24q-4 lamp base and has warm white colour tone.
Energy saving compact fluorescent lamp
Compact long-arc low-pressure mercury discharge lamp
Amalgam controlled operation
Compact long-arc low-pressure mercury discharge lamp
Amalgam controlled operation
