GE E27 Spiral Shape CFL Bulb, 12 W, 2700K, Warm White Colour Tone
- RS Stock No.:
- 782-3327
- Mfr. Part No.:
- 98887
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 782-3327
- Mfr. Part No.:
- 98887
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Shape | Spiral | |
| Wattage | 12 W | |
| Lamp Base | E27 | |
| Length | 98 mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 60W | |
| Colour Tone | Warm White | |
| Colour Rendering | 80 | |
| Colour Reference | 827 | |
| Diameter | 52mm | |
| Luminosity | 715 lm | |
| Life Hours | 15000h | |
| Select all | ||
|---|---|---|
Brand GE | ||
Shape Spiral | ||
Wattage 12 W | ||
Lamp Base E27 | ||
Length 98 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 60W | ||
Colour Tone Warm White | ||
Colour Rendering 80 | ||
Colour Reference 827 | ||
Diameter 52mm | ||
Luminosity 715 lm | ||
Life Hours 15000h | ||
- COO (Country of Origin):
- CN
