GE, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 24 W, 3000K, Warm White

Stock information currently inaccessible
RS Stock No.:
780-6243
Mfr. Part No.:
41134
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Shape

Stick

Wattage

24 W

Lamp Base

2G11

Length

327 mm

Colour Temperature

3000K

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

44mm

Luminosity

1800 lm

Life Hours

8000h

Priced to Clear

Yes

COO (Country of Origin):
HU